Weidmüller WDU Series Standard Terminal Block, 1.5mm² Wire, 17.5A

Get a bulk buy discount

Add 5 more to save Kr. 28,85

View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 72,35

(exc. VAT)

Kr. 90,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4Kr. 72,35Kr. 14,47-
5 +Kr. 66,58Kr. 13,316Kr. 28,85

*price indicative

RS Stock No.:
578-240
Mfr. Part No.:
1754170000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Current

17.5A

Wire Size

1.5mm²

Mount Type

Snap-On

Material

Wemid

Voltage

400V

Series

WDU

Cable CSA

14AWG, 26AWG

Colour

Blue

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX

Standards/Approvals

CCC CE CSA CSAEX KEMAEUR ATEX DNV IECEx UKCA UL ROHS

RoHS Status: Exempted

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy