Weidmüller ZDU Series Standard Terminal Block, 1.5mm² Wire, 17.5A

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 123,44

(exc. VAT)

Kr. 154,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 25 November 2026
  • Plus 20 unit(s) shipping from 30 December 2026
  • Plus 40 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4Kr. 123,44Kr. 24,688-
5 +Kr. 113,71Kr. 22,7427%

*price indicative

RS Stock No.:
637-407
Mfr. Part No.:
1775580000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Current

17.5A

Wire Size

1.5mm²

Mount Type

Snap-On

Material

Wemid

Voltage

500V

Series

ZDU

Colour

Dark Beige

Cable CSA

14AWG, 26AWG

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Standards/Approvals

CCC CE LR CSA CSAEX KEMAEUR ATEX DNV IECEx UKCA UL ROHS

Hazardous Area Certification

ATEX

RoHS Status: Exempted

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy