Weidmüller APGTB Series Standard Terminal Block, 1.5mm² Wire, 17.5A
- RS Stock No.:
- 600-400
- Mfr. Part No.:
- 2485840000
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 pack of 50 units)*
Kr. 887,40
(exc. VAT)
Kr. 1 109,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 887,40 | Kr. 17,748 |
*price indicative
- RS Stock No.:
- 600-400
- Mfr. Part No.:
- 2485840000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Current | 17.5A | |
| Wire Size | 1.5mm² | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 500V | |
| Colour | Dark Beige | |
| Cable CSA | 14AWG, 26AWG | |
| Series | APGTB | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | Bureau Veritas CCC CE LR CSA CSAEX KEMAEUR ATEX DNV IECEx UKCA UL ROHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Standard Terminal Block | ||
Current 17.5A | ||
Wire Size 1.5mm² | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 500V | ||
Colour Dark Beige | ||
Cable CSA 14AWG, 26AWG | ||
Series APGTB | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals Bureau Veritas CCC CE LR CSA CSAEX KEMAEUR ATEX DNV IECEx UKCA UL ROHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
Related links
- Weidmüller AEP Series Standard Terminal Block 17.5A
- Weidmüller ZDU Series Standard Terminal Block 17.5A
- Weidmüller WDU Series Standard Terminal Block 17.5A
- Weidmüller ZDK Series Standard Terminal Block, 1.5mm² Wire
- Schneider Electric Momentum Series Standard Terminal Block 2.5 mm² Wire Screw
- Weidmüller A4C Series Standard Terminal Block 14AWG 17.5A Push-in
- Weidmüller A3C Series Standard Terminal Block 14AWG 17.5A Push-in
- Omron XW5S Series Jumper Bar 1.5mm² Wire, 17.5A Push-in