Weidmüller HDC Series Standard Terminal Block, 2mm², 2.5 mm² Wire, 20A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 91,86

(exc. VAT)

Kr. 114,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 91,86
10 - 24Kr. 84,54
25 +Kr. 76,19

*price indicative

RS Stock No.:
637-418
Mfr. Part No.:
1208920000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Current

20A

Wire Size

2mm², 2.5mm²

Mount Type

Snap-On

Material

Wemid

Voltage

250V

Series

HDC

Colour

Dark Beige

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

RoHS Status: Exempted

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy