Weidmüller Standard Terminal Block, 2-Way, 28AWG Wire, 24A Push-in
- RS Stock No.:
- 664-635
- Mfr. Part No.:
- 2668670000
- Brand:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
Kr. 137,41
(exc. VAT)
Kr. 171,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 137,41 | Kr. 27,482 |
| 5 + | Kr. 126,44 | Kr. 25,288 |
*price indicative
- RS Stock No.:
- 664-635
- Mfr. Part No.:
- 2668670000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Number of Ways | 2 | |
| Current | 24A | |
| Wire Size | 28AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Pitch | 5.1mm | |
| Voltage | 800V | |
| Colour | Blue | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UR, RINA, IEC 60947-7-1, EAC, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Standard Terminal Block | ||
Number of Ways 2 | ||
Current 24A | ||
Wire Size 28AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Pitch 5.1mm | ||
Voltage 800V | ||
Colour Blue | ||
Termination Type Push-in | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UR, RINA, IEC 60947-7-1, EAC, CSA, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
Related links
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in
- Allen Bradley 1492-J3 Series Feed Through Terminal Block 28AWG Wire, 25A Screw
- Phoenix Contact ST Series Earth Terminal Block 28AWG Wire Plug-In
- Weidmüller A2C Series Standard Terminal Block 12AWG 24A Push-in
- Phoenix Contact STS Series Terminal Block Connector 28AWG Wire, 20A Spring Cage
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in