Weidmüller Z Series Standard Terminal Block, 6-Way, 30AWG Wire, 24A
- RS Stock No.:
- 664-657
- Mfr. Part No.:
- 1924470000
- Brand:
- Weidmüller
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 165,91
(exc. VAT)
Kr. 207,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 165,91 | - |
| 10 + | Kr. 152,67 | 7% |
*price indicative
- RS Stock No.:
- 664-657
- Mfr. Part No.:
- 1924470000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ways | 6 | |
| Product Type | Standard Terminal Block | |
| Current | 24A | |
| Wire Size | 30AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Pitch | 5.1mm | |
| Voltage | 500V | |
| Series | Z | |
| Colour | Green, Yellow | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CE, RINA, IEC 60947-7-1, UR, EAC, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 6 | ||
Product Type Standard Terminal Block | ||
Current 24A | ||
Wire Size 30AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Pitch 5.1mm | ||
Voltage 500V | ||
Series Z | ||
Colour Green, Yellow | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CE, RINA, IEC 60947-7-1, UR, EAC, CSA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
Related links
- Weidmüller Z Series Standard Terminal Block 30AWG Wire, 24A
- Weidmüller Z Series Standard Terminal Block 30AWG Wire, 20A
- Allen Bradley 1492-H Series Screw Terminal 30AWG Wire, 25A Screw
- Allen Bradley 1492-J3P Series Pluggable Terminal Block 30AWG Wire, 20A Plug-In
- Weidmüller Z Series Standard Terminal Block 12AWG 24A
- CAMDENBOSS CT/B Series PCB Terminal Block 2.5mm² Wire, 24A Clamp
- Weidmüller Z Series Standard Terminal Block 12AWG 20A Tension Clamp
- Weidmüller APGTB Series Standard Terminal Block 4 mm² Wire, 24A