Weidmüller Z Series Standard Terminal Block, 6-Way, 30AWG Wire, 20A

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 bag of 2 units)*

Kr. 161,76

(exc. VAT)

Kr. 202,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 196 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9Kr. 161,76Kr. 80,88-
10 +Kr. 148,79Kr. 74,3958%

*price indicative

RS Stock No.:
664-545
Mfr. Part No.:
1924510000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Number of Ways

6

Current

20A

Wire Size

30AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

300V

Pitch

5.1mm

Colour

Beige

Series

Z

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Standards/Approvals

IEC 60947-7-1, RINA, UR, EAC, CSA, CE

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy