Weidmüller Z Series Standard Terminal Block, 6-Way, 30AWG Wire, 20A
- RS Stock No.:
- 664-544
- Mfr. Part No.:
- 1924510000
- Brand:
- Weidmüller
Subtotal (1 pack of 50 units)*
Kr. 3 542,36
(exc. VAT)
Kr. 4 427,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 3 542,36 | Kr. 70,847 |
*price indicative
- RS Stock No.:
- 664-544
- Mfr. Part No.:
- 1924510000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ways | 6 | |
| Product Type | Standard Terminal Block | |
| Current | 20A | |
| Wire Size | 30AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 300V | |
| Pitch | 5.1mm | |
| Series | Z | |
| Colour | Beige | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-7-1, RINA, UR, EAC, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 6 | ||
Product Type Standard Terminal Block | ||
Current 20A | ||
Wire Size 30AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 300V | ||
Pitch 5.1mm | ||
Series Z | ||
Colour Beige | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-7-1, RINA, UR, EAC, CSA, CE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
Related links
- Weidmüller Z Series Standard Terminal Block 30AWG Wire, 20A
- Weidmüller Z Series Standard Terminal Block 30AWG Wire, 24A
- Allen Bradley 1492-J3P Series Pluggable Terminal Block 30AWG Wire, 20A Plug-In
- Weidmüller Z Series Standard Terminal Block 12AWG 20A Tension Clamp
- Allen Bradley 1492-H Series Screw Terminal 30AWG Wire, 25A Screw
- Weidmüller Z Series Standard Terminal Block 12AWG 20A
- Weidmüller HDC Series Standard Terminal Block 2.5 mm² Wire, 20A
- Weidmüller ZDLD Series Standard Terminal Block 4 mm² Wire, 20A