Phoenix Contact SPB Series Terminal Plug, 1-Way, 12AWG, 28 AWG Wire, 24A Spring Cage

Subtotal (1 pack of 50 units)*

Kr. 952,60

(exc. VAT)

Kr. 1 190,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 19,052Kr. 952,60

*price indicative

RS Stock No.:
224-9908
Mfr. Part No.:
3040711
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

1

Product Type

Terminal Plug

Current

24A

Wire Size

12AWG, 28AWG

Fused

No

Material

Polyamide

Contact Material

Polyamide

Voltage

500V

Pitch

5.2mm

Series

SPB

Colour

Yellow, Green

Cable CSA

4mm²

Wire Protection

No

Gender

Male

Minimum Operating Temperature

-60°C

Termination Type

Spring Cage

Enclosed

No

Maximum Operating Temperature

130°C

Standards/Approvals

No

Hazardous Area Certification

IEC 61984

COO (Country of Origin):
PL
The Phoenix Contact plug with 1 number of positions has spring cage connection method. It is made up of the PA material and available in green-yellow colour.

Plug with bridging option, for use with basic terminal blocks

Degree of pollution 3

Overvoltage category III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy