Phoenix Contact SPV Series Terminal Plug, 1-Way, 12AWG, 28 AWG Wire, 24A Spring Cage
- RS Stock No.:
- 225-2862
- Mfr. Part No.:
- 3061020
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 979,85
(exc. VAT)
Kr. 1 224,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 19,597 | Kr. 979,85 |
*price indicative
- RS Stock No.:
- 225-2862
- Mfr. Part No.:
- 3061020
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Ways | 1 | |
| Product Type | Terminal Plug | |
| Current | 24A | |
| Wire Size | 12AWG, 28AWG | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 500V | |
| Pitch | 5.2mm | |
| Series | SPV | |
| Cable CSA | 0.08mm², 4mm² | |
| Wire Protection | No | |
| Colour | Yellow, Green | |
| Gender | Male | |
| Termination Type | Spring Cage | |
| Minimum Operating Temperature | -60°C | |
| Enclosed | No | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 1 | ||
Product Type Terminal Plug | ||
Current 24A | ||
Wire Size 12AWG, 28AWG | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 500V | ||
Pitch 5.2mm | ||
Series SPV | ||
Cable CSA 0.08mm², 4mm² | ||
Wire Protection No | ||
Colour Yellow, Green | ||
Gender Male | ||
Termination Type Spring Cage | ||
Minimum Operating Temperature -60°C | ||
Enclosed No | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug with 1 number of positions has spring cage connection method. It is made up of the PA material and available in green-yellow colour.
Large-surface labelling option
Practical coding option
Tested for railway applications
Related links
- Phoenix Contact SPV Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPDB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SP Series Terminal Plug 12AWG 24A Spring Cage
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- Phoenix Contact SP Series SP 2 1-Way 12-28 AWG Wire, Spring Cage Termination
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp