Siemens Terminal Block, 2-Way Push-in

Subtotal (1 pack of 5 units)*

Kr. 403,26

(exc. VAT)

Kr. 504,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 80,652Kr. 403,26

*price indicative

RS Stock No.:
255-1772
Mfr. Part No.:
6GK59800BB100AA5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ways

2

Product Type

Terminal Block

Mount Type

Screw

Fused

No

Voltage

24V

Colour

Black

Wire Protection

No

Termination Type

Push-in

Enclosed

Yes

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens terminal block is used for SCALANCE X/W/S/M. It is a 2-pole spring-loaded terminal block for signalling contact.

Push-in type electrical connection

Terminal contact spacing is 5.08 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy