DeWALT DCN692N-XJ 50 → 90 mm Staple Gun
- RS Stock No.:
- 173-383
- Mfr. Part No.:
- DCN692N-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 8 099,91
(exc. VAT)
Kr. 10 124,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 099,91 |
*price indicative
- RS Stock No.:
- 173-383
- Mfr. Part No.:
- DCN692N-XJ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Staple Gun | |
| Staple Size | 50 → 90 mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Staple Gun | ||
Staple Size 50 → 90 mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The DeWALT 18V XR Brushless Framing Nailer offers cordless convenience and safety with two speed options to optimize nail firing for various lengths. Its reversible belt/rafter hook enhances portability, and the nailer boasts longer runtime, quicker readiness to fire, less recoil, and increased durability when firing short nails.
Cordless design for convenience and safety without a trailing lead
Two speeds for optimal nail firing for various nail lengths
Sequential operating mode for precision placement and bump operating mode for production speed
Reversible belt/rafter hook for increased portability
Longer runtime, quicker readiness to fire, less recoil, and more durability when firing short nails
Nail Diameter 2.8-3.3 mm, Nail Length 50-90 mm
Uncertainty K 1 (Vibration) 1.5 m/s²