- RS Stock No.:
- 302-0164
- Mfr. Part No.:
- 640715-1
- Brand:
- TE Connectivity
Available to back order for despatch 15.07.2024
Added
Price Each (In a Pack of 10)
Kr. 15,059
(exc. VAT)
Kr. 18,824
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 15,059 | Kr. 150,59 |
100 + | Kr. 12,606 | Kr. 126,06 |
*price indicative |
- RS Stock No.:
- 302-0164
- Mfr. Part No.:
- 640715-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Universal MATE-N-LOK Strain Relief Clamps
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
Note
Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
For Use With | Universal MATE-N-LOK Connector |
Series | 640715 |
- RS Stock No.:
- 302-0164
- Mfr. Part No.:
- 640715-1
- Brand:
- TE Connectivity