Siemens Surge Suppressor Unit, 600 V ac

Subtotal (1 unit)*

Kr. 220,68

(exc. VAT)

Kr. 275,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 220,68

*price indicative

RS Stock No.:
156-042
Mfr. Part No.:
3RT2926-1CF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Surge Suppressor Unit

Voltage Protection Rating

600V ac

Range

SIRIUS

Series

3RT2926

Width

30mm

Standards/Approvals

CE, EAC, UKCA, CSA

Length

19mm

Depth

12mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CZ
The Siemens surge suppressor is designed specifically for contactors, providing reliable protection against voltage spikes in AC applications. Featuring an RC element design, it is adept for controlling supply voltages ranging from 400 to 600 V AC at both 50 and 60 Hz.

Contributes to environmental sustainability with a low carbon footprint

Clip-on fastening method ensures easy and secure installation

Compact dimensions allow for space-saving configurations

Related links