RS PRO Switching Power Supply 24V dc, 8.1A, 201.6 W, Input 90V ac to 264V ac

Bulk discount available

Subtotal (1 unit)*

Kr. 1 106,32

(exc. VAT)

Kr. 1 382,90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship

Units
Per unit
1 - 4Kr. 1 106,32
5 - 9Kr. 1 073,18
10 - 24Kr. 1 040,01
25 - 49Kr. 1 006,85
50 +Kr. 973,57

*price indicative

RS Stock No.:
161-8265
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Chassis

Power

201.6W

Minimum Operating Temperature

-20°C

SMPS Output Current

8.1A

Maximum Operating Temperature

70°C

Length

128mm

Depth

37.1mm

Standards/Approvals

No

Width

76.5mm

Maximum Input Voltage

264V ac

Efficiency

89%

Minimum Input Voltage

90V ac

Output Current

8.1A

Hazardous Area Certification

NO

COO (Country of Origin):
CN
PSF-200 – 200w Open Frame PSU

Universal AC input/ Full range

Built-in Active PFC function

Withstand 300Vac surge input for 5 sec.

High efficiency up to 90%(type)

Output protections: OLP/OVP/SCP/OPP

Wide operating ambient temperature (-20°C∼70°C)

All using 105°C long life electrolytic capacitors

Free air convection for 150W and 200W with 20.5CFM forced air 100% full load burn-in test

5’’*3’’ compact size

Related links