Mersen 160A Bolted Tag Fuse B2C 415V ac, 111 mm
- RS Stock No.:
- 178-1064
- Mfr. Part No.:
- V226315 / BTF42V160
- Brand:
- Mersen
Subtotal (1 pack of 5 units)*
Kr. 2 183,32
(exc. VAT)
Kr. 2 729,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 436,664 | Kr. 2 183,32 |
*price indicative
- RS Stock No.:
- 178-1064
- Mfr. Part No.:
- V226315 / BTF42V160
- Brand:
- Mersen
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
| Brand | Mersen | |
| Current Rating | 160A | |
| Product Type | Bolted Tag Fuse | |
| Fuse Size | B2C | |
| Voltage | 415V ac | |
| Standards/Approvals | CE, EN 60269-2, REACH, RoHS | |
| Fixing Centres | 111 mm | |
| Tag Width | 19mm | |
| Fuse Speed | F | |
| High Rupture Capacity | No | |
| Length | 47mm | |
| Tag Orientation | Centred | |
| Overall Length | 136mm | |
| Height | 47mm | |
| Diameter | 31mm | |
| Width | 31mm | |
| Series | Central Bolted Tag Fuse-links gG 415VAC/240VDC | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 160A | ||
Product Type Bolted Tag Fuse | ||
Fuse Size B2C | ||
Voltage 415V ac | ||
Standards/Approvals CE, EN 60269-2, REACH, RoHS | ||
Fixing Centres 111 mm | ||
Tag Width 19mm | ||
Fuse Speed F | ||
High Rupture Capacity No | ||
Length 47mm | ||
Tag Orientation Centred | ||
Overall Length 136mm | ||
Height 47mm | ||
Diameter 31mm | ||
Width 31mm | ||
Series Central Bolted Tag Fuse-links gG 415VAC/240VDC | ||
- COO (Country of Origin):
- IN
The Mersen Tag Fuse has B2C series and fuse standard of BS 88, IEC 60269.
Overall Length 138mm
Tag Type Bolted
Related links
- Mersen 200A Bolted Tag Fuse B2C 415V ac, 111 mm
- Mersen 125A Bolted Tag Fuse B2C 415V ac, 111 mm
- Mersen 160A Bolted Tag Fuse B2 690V ac, 111 mm
- Mersen 160A Bolted Tag Fuse A4XC 415V ac, 94 mm
- Mersen 125A Bolted Tag Fuse B1 415V ac, 111 mm
- Mersen 100A Bolted Tag Fuse B1C 415V ac, 111 mm
- Mersen 80A Bolted Tag Fuse B1C 415V ac, 111 mm
- Mersen 315A Bolted Tag Fuse B3 415V ac, 111 mm