Mersen 50A British Standard Fuse 17 x 49 mm 690V, 65.5 mm
- RS Stock No.:
- 238-4013
- Mfr. Part No.:
- E220965 / BS17GB69V50
- Brand:
- Mersen
Get a bulk buy discount
Add 10 more to save Kr. 209,40
View bulk pricing optionsSubtotal (1 unit)*
Kr. 543,29
(exc. VAT)
Kr. 679,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 543,29 | - |
| 10 - 49 | Kr. 522,35 | Kr. 209,40 |
| 50 - 99 | Kr. 503,02 | Kr. 2 013,50 |
| 100 - 249 | Kr. 485,06 | Kr. 5 823,00 |
| 250 + | Kr. 468,24 | Kr. 18 762,50 |
*price indicative
- RS Stock No.:
- 238-4013
- Mfr. Part No.:
- E220965 / BS17GB69V50
- Brand:
- Mersen
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
| Brand | Mersen | |
| Product Type | British Standard Fuse | |
| Current Rating | 50A | |
| Fuse Size | 17 x 49 mm | |
| Voltage | 690V | |
| Standards/Approvals | RoHS, REACH, CE, IEC 60269-1, UL, IEC 60269-4 | |
| Fixing Centres | 65.5 mm | |
| Application Category | gRB | |
| Tag Width | 12.7mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Overall Length | 77.2mm | |
| Length | 46.2mm | |
| Tag Orientation | Offset | |
| Width | 18.5mm | |
| Height | 46.2mm | |
| Diameter | 18mm | |
| Series | Protistor | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type British Standard Fuse | ||
Current Rating 50A | ||
Fuse Size 17 x 49 mm | ||
Voltage 690V | ||
Standards/Approvals RoHS, REACH, CE, IEC 60269-1, UL, IEC 60269-4 | ||
Fixing Centres 65.5 mm | ||
Application Category gRB | ||
Tag Width 12.7mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Overall Length 77.2mm | ||
Length 46.2mm | ||
Tag Orientation Offset | ||
Width 18.5mm | ||
Height 46.2mm | ||
Diameter 18mm | ||
Series Protistor | ||
- COO (Country of Origin):
- IN

Protistor® fuses BS88-4
Fuses with very high breaking capacity to protect power semi-conductors and electronic switching devices.
Connection in accordance with British standard BS88-4.
Version without striker.
Related links
- Mersen 100A British Standard Fuse 17 x 49 mm 690V, 65.5 mm
- Mersen 32A British Standard Fuse 17 x 49 mm 690V, 65.5 mm
- Mersen 63A British Standard Fuse 17 x 49 mm 690V, 65.5 mm
- Mersen 45A British Standard Fuse 17 x 49 mm 690V, 65.5 mm
- Mersen 20A British Standard Fuse 17 x 49 mm 690V, 65.5 mm
- Mersen 90A British Standard Fuse 17 x 49 mm 690V, 65.5 mm
- Mersen 40A British Standard Fuse 17 x 49 mm 690V, 65.5 mm
- Mersen 16A British Standard Fuse 17 x 49 mm 690V, 65.5 mm