Mersen 80A NH Fuse NH000
- RS Stock No.:
- 270-3017
- Mfr. Part No.:
- C227863 / NH000AM50V80
- Brand:
- Mersen
Subtotal (1 unit)*
Kr. 148,24
(exc. VAT)
Kr. 185,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 148,24 |
*price indicative
- RS Stock No.:
- 270-3017
- Mfr. Part No.:
- C227863 / NH000AM50V80
- Brand:
- Mersen
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
| Brand | Mersen | |
| Product Type | NH Fuse | |
| Current Rating | 80A | |
| Fuse Size | NH000 | |
| Fuse Speed | AM | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type NH Fuse | ||
Current Rating 80A | ||
Fuse Size NH000 | ||
Fuse Speed AM | ||
The Mersen type aM NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.
Double indicator
Lead free contact blades
Fuse Speed - aM