Electro PJP Black, Grey, Red Female Test Connector Adapter With Nickel Plated Brass, Gold Plated Brass contacts and

Subtotal (1 unit)*

Kr. 149,75

(exc. VAT)

Kr. 187,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 09 November 2026
  • Plus 152 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 149,75

*price indicative

RS Stock No.:
263-9224
Mfr. Part No.:
7043-IEC
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Test Connector Adapter

Colour

Black, Grey, Red

Connector Size A

4 mm

Connector Gender A

Female

Connector Size B

4 mm

Contact Material

Nickel Plated Brass, Gold Plated Brass

Connector Gender B

Female

Contact Plating

Nickel

Connector Type A

Banana

Connector Type B

Banana

Standards/Approvals

EN / IEC 61010031:2015, REACH, RoHS

COO (Country of Origin):
FR
The Electro PJP male insulated BNC adaptor have two 4 mm female type banana jacks safety sockets. The color of the product is black, grey and red and it has nickel-coated brass, steel, and red annealed copper type conductors. The operating temperature of this adapter is -20 °C to +60 °C.

RoHS compliant

Weight is 0.029 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy