Electro PJP Red Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- RS Stock No.:
- 287-9141
- Mfr. Part No.:
- Ada204-R
- Brand:
- Electro PJP
Subtotal (1 unit)*
Kr. 27,15
(exc. VAT)
Kr. 33,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
- Plus 872 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 27,15 |
*price indicative
- RS Stock No.:
- 287-9141
- Mfr. Part No.:
- Ada204-R
- Brand:
- Electro PJP
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
| Brand | Electro PJP | |
| Product Type | Banana Adapter | |
| Colour | Red | |
| Current | 10A | |
| Connector Size A | 4 mm | |
| Contact Material | Nickle Plated Brass | |
| Connector Size B | 2 mm | |
| Contact Plating | Nickel | |
| Voltage | 30V ac, 30V ac, 60V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Banana Adapter | ||
Colour Red | ||
Current 10A | ||
Connector Size A 4 mm | ||
Contact Material Nickle Plated Brass | ||
Connector Size B 2 mm | ||
Contact Plating Nickel | ||
Voltage 30V ac, 30V ac, 60V ac, 60V ac | ||
- COO (Country of Origin):
- FR
The Electro PJP Plug Socket Adapter is used to convert 2mm banana plugs to a non shrouded 4 mm banana socket. It is used for general electronic testing, controlling and measuring.
Brass Nickel coated contacts
IEC standard compliance
Related links
- Electro PJP Red Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Black Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Blue Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Green Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Yellow Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Red Female Banana Socket Tab Termination 25A, Nickel Plated Plating
- Electro PJP Red Female Banana Socket Tab Termination 36A, Nickel Plated Plating
- Electro PJP Red Male Banana Plug Screw Termination 20A, Nickel Plating