Fischer Elektronik Silicone Free Thermal Paste, 0.7 W/mK

Subtotal (1 pack of 5 units)*

Kr. 380,38

(exc. VAT)

Kr. 475,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 380,38Kr. 76,076

*price indicative

RS Stock No.:
577-684
Mfr. Part No.:
WLPF 20 (10 ML)
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Thermal Paste

Thermal Conductivity

0.7W/mK

Physical State

Paste

Standards/Approvals

DIN ISO 2137

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Chemical Component

Silicone Free

RoHS Status: Exempted

COO (Country of Origin):
DE
The Fischer Elektronik Thermal conductive paste ensures a safe operation as well as rapid and safe thermal conduction by making a thermal connection between a semiconductor and a heatsink. The silicone-free thermal conductive paste should always be used if there is a danger of contamination of contact systems by silicone or the application is located in a silicon sensitive area.

Resistant to oxidation and ageing, suitable for use over a large temperature range, nontoxic

Virtually no smell, low oil separation, very low thermal resistivity

Chemically neutral to a large extent with respect to metallic and plastic materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy