TDK NTC NTC Thermistor, 25 °C Max
- RS Stock No.:
- 246-9663
- Mfr. Part No.:
- B57321V2103H060
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-9663
- Mfr. Part No.:
- B57321V2103H060
- Brand:
- TDK
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
| Brand | TDK | |
| Thermistor Type | NTC | |
| Product Type | NTC Thermistor | |
| Maximum Temperature Sensed | 25°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type NTC | ||
Product Type NTC Thermistor | ||
Maximum Temperature Sensed 25°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HR
The EPCOS SMD NTC thermistor for temperature measurement.
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
For temperature measurement up to 125 °C
Excellent long-term aging stability in high
temperature environment
High mechanical robustness
Short response time
Related links
- TDK NTC NTC Thermistor, 25 °C Max
- TDK NTC PTC Thermistor, 25 °C Max
- TE Connectivity Fluoropolymer NTC Thermistor 160 °C Max, 6.6 mm Probe
- TDK PTC Thermistor 25 °C Max
- TDK NTC PTC Thermistor, 103 °C Max
- TDK NTC PTC Thermistor 150 °C Max
- TDK NTC Thermistor, NTC Type 1.8 kΩ 14 mm 380 mm 5 mm
- TDK NTC Thermistor, NTC Type 6.8 kΩ 2 mm 5.5 mm 5 mm