EPCOS NTC PTC Thermistor, -40 °C Min, 150 °C Max

Bulk discount available

Subtotal (1 tape of 10 units)*

Kr. 32,15

(exc. VAT)

Kr. 40,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 920 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40Kr. 3,215Kr. 32,15
50 - 90Kr. 2,929Kr. 29,29
100 - 990Kr. 2,139Kr. 21,39
1000 +Kr. 1,624Kr. 16,24

*price indicative

Packaging Options:
RS Stock No.:
246-9666
Mfr. Part No.:
B57343V5103F360
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

PTC Thermistor

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

150°C

Terminal Type

Plug

Standards/Approvals

AEC-Q200 Rev-D, IEC 60286-3, RoHS, UL Approval (E69802)

The EPCOS SMD NTC thermistor for temperature measurement.

Multilayer SMD NTC with inner electrodes

Nickel barrier termination

For temperature measurement up to 125 °C

Excellent long-term aging stability in high

temperature environment

High mechanical robustness

Short response time

Related links