TDK NTC PTC Thermistor, -55 °C Min, 103 °C Max
- RS Stock No.:
- 246-9678
- Distrelec Article No.:
- 304-22-608
- Mfr. Part No.:
- B57703M0103A018
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 47,25
(exc. VAT)
Kr. 59,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 205 unit(s) ready to ship
- Plus 1 000 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 47,25 |
| 5 - 9 | Kr. 46,68 |
| 10 - 99 | Kr. 45,99 |
| 100 + | Kr. 45,42 |
*price indicative
- RS Stock No.:
- 246-9678
- Distrelec Article No.:
- 304-22-608
- Mfr. Part No.:
- B57703M0103A018
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | PTC Thermistor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | -55°C | |
| Maximum Temperature Sensed | 103°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type PTC Thermistor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -55°C | ||
Maximum Temperature Sensed 103°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
The EPCOS NTC thermistor for temperature measurement.
High accuracy
Easy mounting
Good thermal coupling through metal tag
Thermistor encapsulated in metal-tag case
Related links
- TDK NTC PTC Thermistor 103 °C Max
- TDK NTC PTC Thermistor, 103 °C Max
- TDK NTC PTC Thermistor 150 °C Max
- TDK NTC PTC Thermistor, 203 °C Max
- TDK NTC PTC Thermistor, 25 °C Max
- TE Connectivity NTC Thermistor 90 °C Max
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- Variohm Group Stainless Steel NTC Temperature Probe 170 °C Max, 14.55 mm Probe