TDK NTC PTC Thermistor, 25 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 16,36

(exc. VAT)

Kr. 20,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 777 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 16,36
10 - 49Kr. 12,47
50 - 99Kr. 12,36
100 +Kr. 12,24

*price indicative

RS Stock No.:
246-9683
Mfr. Part No.:
B57861S0103H040
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

PTC Thermistor

Thermistor Type

NTC

Maximum Temperature Sensed

25°C

Terminal Type

Plug

Standards/Approvals

IEC 60068-1, RoHS, IATF 16949, IEC 60068-2-2, IEC 60068-2-6, IEC 60068-2-14, IEC 60068-2-78

COO (Country of Origin):
ID
The EPCOS NTC thermistors for temperature measurement is a miniature sensor with bendable wires.

Short response time

High measuring accuracy

Tight B value tolerances

available

Epoxy encapsulation

PTFE-insulated leads of

silver-plated nickel wire,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy