TDK NTC PTC Thermistor, 25 °C Max
- RS Stock No.:
- 246-9682
- Mfr. Part No.:
- B57861S0103H040
- Brand:
- TDK
Subtotal (1 bag of 1000 units)*
Kr. 12 211,00
(exc. VAT)
Kr. 15 264,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | Kr. 12,211 | Kr. 12 211,00 |
*price indicative
- RS Stock No.:
- 246-9682
- Mfr. Part No.:
- B57861S0103H040
- Brand:
- TDK
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
| Brand | TDK | |
| Thermistor Type | NTC | |
| Product Type | PTC Thermistor | |
| Maximum Temperature Sensed | 25°C | |
| Terminal Type | Plug | |
| Standards/Approvals | IEC 60068-1, RoHS, IATF 16949, IEC 60068-2-2, IEC 60068-2-6, IEC 60068-2-14, IEC 60068-2-78 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type NTC | ||
Product Type PTC Thermistor | ||
Maximum Temperature Sensed 25°C | ||
Terminal Type Plug | ||
Standards/Approvals IEC 60068-1, RoHS, IATF 16949, IEC 60068-2-2, IEC 60068-2-6, IEC 60068-2-14, IEC 60068-2-78 | ||
- COO (Country of Origin):
- ID
The EPCOS NTC thermistors for temperature measurement is a miniature sensor with bendable wires.
Short response time
High measuring accuracy
Tight B value tolerances
available
Epoxy encapsulation
PTFE-insulated leads of
silver-plated nickel wire,