TDK NTC PTC Thermistor, 103 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 15,79

(exc. VAT)

Kr. 19,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 909 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 15,79
5 - 9Kr. 13,96
10 - 24Kr. 12,24
25 - 99Kr. 11,90
100 +Kr. 11,78

*price indicative

RS Stock No.:
246-9685
Distrelec Article No.:
160-29-031
Mfr. Part No.:
B57871S0103F001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Thermistor Type

NTC

Product Type

PTC Thermistor

Maximum Temperature Sensed

103°C

Terminal Type

Plug

Standards/Approvals

IEC 60068-2-6, IEC 60068-2-14, IEC 60068-2-78, IEC 60068-1, IEC 60068-2-2, IATF 16949, RoHS

COO (Country of Origin):
ID
The EPCOS NTC thermistor is resin coated and use for temperature measurement.

High measuring accuracy

Cost-effective

Rugged design, epoxy encapsulation

Tinned copper leads

Lead spacing 2.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy