EPCOS PTC PTC Thermistor, 115 °C Max

Bulk discount available

Subtotal (1 unit)*

Kr. 21,85

(exc. VAT)

Kr. 27,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 204 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 21,85
5 - 9Kr. 20,13
10 - 24Kr. 18,30
25 - 99Kr. 16,59
100 +Kr. 16,24

*price indicative

RS Stock No.:
246-9728
Mfr. Part No.:
B59755C0115A070
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Thermistor Type

PTC

Product Type

PTC Thermistor

Maximum Temperature Sensed

115°C

Standards/Approvals

AEC-Q200 Rev. D, IECQ, RoHS, UL

The EPCOS PTC thermistors for overcurrent protection and as inrush current limiters.

Lead-free terminals

Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor

Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation

Related links