EPCOS PTC PTC Thermistor, 130 °C Max
- RS Stock No.:
- 246-9712
- Mfr. Part No.:
- B59451C1130B070
- Brand:
- EPCOS
Subtotal (1 box of 500 units)*
Kr. 8 476,00
(exc. VAT)
Kr. 10 595,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | Kr. 16,952 | Kr. 8 476,00 |
*price indicative
- RS Stock No.:
- 246-9712
- Mfr. Part No.:
- B59451C1130B070
- Brand:
- EPCOS
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
| Brand | EPCOS | |
| Product Type | PTC Thermistor | |
| Thermistor Type | PTC | |
| Maximum Temperature Sensed | 130°C | |
| Standards/Approvals | IECQ, RoHS, UL, AEC-Q200 Rev. D | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type PTC Thermistor | ||
Thermistor Type PTC | ||
Maximum Temperature Sensed 130°C | ||
Standards/Approvals IECQ, RoHS, UL, AEC-Q200 Rev. D | ||
- COO (Country of Origin):
- ID
The EPCOS PTC thermistors for overcurrent protection and as inrush current limiters.
Lead-free terminals
Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation
Related links
- EPCOS PTC PTC Thermistor, 130 °C Max
- EPCOS Polybutylene Terephthalate PTC PTC Thermistor, 130 °C Max
- EPCOS PTC PTC Thermistor, 80 °C Max
- EPCOS PTC PTC Thermistor, 155 °C Max
- EPCOS PTC PTC Thermistor, 115 °C Max
- EPCOS PTC PTC Thermistor, 120 °C Max
- EPCOS PTC PTC Thermistor, 160 °C Max
- EPCOS PTC PTC Thermistor, 90 °C Max