Facom Digital Torque Tester, 1/2 in Drive, ±3 % Accuracy
- RS Stock No.:
- 235-0912
- Mfr. Part No.:
- E.506-340S
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 6 204,80
(exc. VAT)
Kr. 7 756,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 204,80 |
*price indicative
- RS Stock No.:
- 235-0912
- Mfr. Part No.:
- E.506-340S
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Torque Tester | |
| Digital | Yes | |
| Drive Size | 1/2in | |
| Accuracy | ±3 % | |
| Maximum Torque - Nm | 340Nm | |
| Minimum Torque - Nm | 17Nm | |
| Standards/Approvals | ISO 6789, DIN EN ISO 6789, NF EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Tester | ||
Digital Yes | ||
Drive Size 1/2in | ||
Accuracy ±3 % | ||
Maximum Torque - Nm 340Nm | ||
Minimum Torque - Nm 17Nm | ||
Standards/Approvals ISO 6789, DIN EN ISO 6789, NF EN ISO 6789 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom E.506 series electronic torque angle adaptor has accuracy ± 3 % and cycle counter with a locking keypad. It is supplied in plastic case with calibration certificate.
Memory 50 values
Presetting possible of 9 torque and/or angle values
Related links
- Facom Digital Torque Tester ±3 % Accuracy
- Facom Digital Torque Analyser ±3 % Accuracy
- Facom Digital Torque Tester, ±3 % Accuracy
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Facom Digital Torque Tester, ±2 % Accuracy
- Facom Digital Torque Calibration Analyser ±1 % Accuracy