10 kΩ, Surface Mount Trimmer Potentiometer, Solder Pin 0.15 W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, N-15
- RS Stock No.:
- 134-949
- Mfr. Part No.:
- N15TS-103A3030
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 box of 500 units)*
Kr. 10 349,00
(exc. VAT)
Kr. 12 936,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | Kr. 20,698 | Kr. 10 349,00 |
*price indicative
- RS Stock No.:
- 134-949
- Mfr. Part No.:
- N15TS-103A3030
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
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
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.15W | |
| Series | N-15 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 30% | |
| Temperature Coefficient | ±300 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Length | 15mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IP54 Protection (IEC 60529) | |
| Depth | 15mm | |
| Height | 4.4mm | |
| Element Material | Carbon | |
| Mechanical Rotation | 360° | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.15W | ||
Series N-15 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 30% | ||
Temperature Coefficient ±300 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Length 15mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IP54 Protection (IEC 60529) | ||
Depth 15mm | ||
Height 4.4mm | ||
Element Material Carbon | ||
Mechanical Rotation 360° | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Trimmer Potentiometer with 10kOhm resistance and 150mW power rating.
Single Turn
30 % tolerance
RoHS compliant
Related links
- 10 kΩ Solder Pin 0.15 W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, N-15
- 100 kΩ Solder Pin 0.15 W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, N15
- 10 kΩ Solder Pin 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- 22 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 100 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 10 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 5 mΩ Solder Pin 0.1 W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT6
- 4.7 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10