Helukabel SUPERTRONIC-C-PUR Series Control Cable, 4 Cores, 0.25 mm², 24 AWG, 100m
- RS Stock No.:
- 284-5014
- Distrelec Article No.:
- 301-12-687
- Mfr. Part No.:
- SUPERTRONIC-C-PUR-49666
- Brand:
- Helukabel
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
Kr. 3 529,58
(exc. VAT)
Kr. 4 411,98
(inc. VAT)
- RS Stock No.:
- 284-5014
- Distrelec Article No.:
- 301-12-687
- Mfr. Part No.:
- SUPERTRONIC-C-PUR-49666
- Brand:
- Helukabel
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
| Brand | Helukabel | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 24 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Outer Diameter | 5.3mm | |
| Outer Sheath Material | Polyurethane | |
| Series | SUPERTRONIC-C-PUR | |
| Shielded/Unshielded | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 24 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Outer Diameter 5.3mm | ||
Outer Sheath Material Polyurethane | ||
Series SUPERTRONIC-C-PUR | ||
Shielded/Unshielded Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The cable is designed for drag chains, with a halogen-free, meter-marked, EMC-preferred type. It offers high flexibility at low temperatures, abrasion resistance, and is break and cut-resistant, making it ideal for a variety of applications.
Special PUR drag chain cable with bare copper conductors, extra fine wire, and screening adapted to DIN VDE standards
High flexibility at low temperature and high abrasion resistance
Temperature range from -30°C to +70°C for versatile use
Resistant to UV radiation, oxygen, ozone, hydrolysis, oil, microbes, hydraulic liquids, alkalis, and lye
Outer sheath made of special full-polyurethane with high tear, abrasion, and oil-resistance
Copper braided screening offers effective protection from internal and external interference
High flexibility at low temperature and high abrasion resistance
Temperature range from -30°C to +70°C for versatile use
Resistant to UV radiation, oxygen, ozone, hydrolysis, oil, microbes, hydraulic liquids, alkalis, and lye
Outer sheath made of special full-polyurethane with high tear, abrasion, and oil-resistance
Copper braided screening offers effective protection from internal and external interference
Related links
- Helukabel SUPERTRONIC-C-PUR Series Control Cable 0.25 mm² 100m
- Helukabel SUPERTRONIC-C-PUR Series Control Cable 0.34 mm² 100m
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
- Helukabel SUPERTRONIC-C Control Cable 0.25mm² 24 AWG Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512 Series Control Cable 1.5 mm² 100m