Helukabel SUPERTRONIC-C-PUR Series Control Cable, 12 Cores, 0.25 mm², 24 AWG, 100m
- RS Stock No.:
- 284-5015
- Distrelec Article No.:
- 301-12-691
- Mfr. Part No.:
- SUPERTRONIC-C-PUR-49670
- Brand:
- Helukabel
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
Kr. 7 630,82
(exc. VAT)
Kr. 9 538,52
(inc. VAT)
- RS Stock No.:
- 284-5015
- Distrelec Article No.:
- 301-12-691
- Mfr. Part No.:
- SUPERTRONIC-C-PUR-49670
- Brand:
- Helukabel
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
| Brand | Helukabel | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 12 | |
| American Wire Gauge | 24 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Outer Diameter | 8.1mm | |
| Outer Sheath Material | Polyurethane | |
| Maximum Operating Temperature | 70°C | |
| Shielded/Unshielded | Shielded | |
| Series | SUPERTRONIC-C-PUR | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 12 | ||
American Wire Gauge 24 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Outer Diameter 8.1mm | ||
Outer Sheath Material Polyurethane | ||
Maximum Operating Temperature 70°C | ||
Shielded/Unshielded Shielded | ||
Series SUPERTRONIC-C-PUR | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The Drag Chain Cable is shielded and consists of 12 cores, each with a cross-sectional area of 0.25mm². It is made of Polyurethane (PUR) material and comes in a length of 100 meters.
Operating temperature -40 to 70 Degree Celsius
Test voltage 1.2 kV
Rohs compliant
Test voltage 1.2 kV
Rohs compliant
Related links
- Helukabel SUPERTRONIC-C-PUR Series Control Cable 0.25 mm² 100m
- Helukabel SUPERTRONIC-C-PUR Series Control Cable 0.34 mm² 100m
- Helukabel SUPERTRONIC-C Control Cable 0.25mm² 14 AWG Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
- Helukabel MULTIFLEX 512 Series Control Cable 1.5 mm² 100m