EPCOS, S25 Varistor 780pF 150A, Clamping 1650V, Varistor 1000V

Stock information currently inaccessible
RS Stock No.:
179-7293
Mfr. Part No.:
B72225S4621K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

1000V

Maximum AC Voltage Rating

620V

Maximum DC Voltage Rating

825V

Clamping Voltage

1650V

Clamping Current

150A

Material

Metal

Energy

855J

Series

S25

Diameter

27.5mm

Maximum Surge Current

20000A

Capacitance

780pF

Thickness

10.6mm

Dimensions

27.5 Dia. x 10.6mm

Lead Pitch

12.7mm

COO (Country of Origin):
CN
Construction:
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy