EPCOS, S25 Varistor 710pF 150A, Clamping 1815V, Varistor 1100V

Stock information currently inaccessible
RS Stock No.:
179-7304
Mfr. Part No.:
B72225S4681K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

1100V

Maximum AC Voltage Rating

680V

Maximum DC Voltage Rating

895V

Clamping Voltage

1815V

Clamping Current

150A

Energy

940J

Material

Metal

Series

S25

Diameter

27.5mm

Maximum Surge Current

20000A

Capacitance

710pF

Thickness

11.2mm

Dimensions

27.5 Dia. x 11.2mm

Lead Pitch

12.7mm

COO (Country of Origin):
CN
Construction:
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy