Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 10 → 1000 Hz, -40°C → +85°C
- RS Stock No.:
- 275-2283
- Mfr. Part No.:
- HE200.01.16.00.00.00.020
- Brand:
- Hauber Elektronik
Subtotal (1 unit)*
Kr.12 537 32
(exc. VAT)
Kr.15 671 65
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 30. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 537,32 |
*price indicative
- RS Stock No.:
- 275-2283
- Mfr. Part No.:
- HE200.01.16.00.00.00.020
- Brand:
- Hauber Elektronik
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
| Brand | Hauber Elektronik | |
| Maximum Shock / Vibration | 16mm/s | |
| Maximum Current | 20 mA | |
| Switching Frequency | 10 → 1000 Hz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Maximum Shock / Vibration 16mm/s | ||
Maximum Current 20 mA | ||
Switching Frequency 10 → 1000 Hz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH Type HE200 Vibration Monitoring Unit is used to protect machines and mechanical equipment against undue strong vibrations. Two limit values and associated delay timings can be adjusted separately.
Used in potentially exclusive atmospheres
Interference free DC signals
Interference free DC signals
Related links
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C
- Hauber Elektronik Vibration Sensor 20 mA Max 10 → 1000 Hz, -40°C → +60°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C
- Hauber Elektronik Vibration Sensor 25 mA Max 10 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max 10 → 1000 Hz, -40°C → +60°C