GCE Pressure Regulator Oxygen 5/8 in G BSP

Subtotal (1 unit)*

Kr. 785,70

(exc. VAT)

Kr. 982,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 785,70

*price indicative

RS Stock No.:
340-132
Mfr. Part No.:
FS21650002
Brand:
GCE
Find similar products by selecting one or more attributes.
Select all

Brand

GCE

Product Type

Pressure Regulator

Inlet Connection

5/8 in G BSP

Outlet Connection

3/8 in G BSP

Gas Service

Oxygen

Series

FG300

Standards/Approvals

ISO 2503, ISO 5171

COO (Country of Origin):
CZ
The GCE Cylinder regulator oxygen gas Inlet is position at side and has an inlet pressure of 300 bar and an outlet pressure of 4 bar. It features G5/8 inch BSP inlet and G3/8 inch BSP outlet connections.

High-performance regulator following all common technical gas applications needs

Safety focused design following ISO 2503

Made in Europe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy