onsemi 1, 5.1 V Zener Diode, Single 3 W 5 % Surface 2-Pin DO-214AA

Subtotal (1 reel of 2500 units)*

Kr. 2 800,00

(exc. VAT)

Kr. 3 500,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 1,12Kr. 2 800,00

*price indicative

RS Stock No.:
103-2972
Mfr. Part No.:
1SMB5918BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

5.1V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

3W

Package Type

DO-214AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

73.5mA

Maximum Zener Impedance

4Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

5μA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Height

2.47mm

Standards/Approvals

RoHS

Length

5.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CZ

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy