ROHM 1, 5.6 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523

Get a bulk buy discount

Add 1000 more to save 19%

View bulk pricing options

Subtotal (1 pack of 200 units)*

Kr. 118,20

(exc. VAT)

Kr. 147,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800Kr. 0,591Kr. 118,20-
1000 - 1800Kr. 0,474Kr. 94,8019%
2000 - 4800Kr. 0,45Kr. 90,0023%
5000 - 9800Kr. 0,356Kr. 71,2039%
10000 +Kr. 0,236Kr. 47,2060%

*price indicative

RS Stock No.:
124-6569
Mfr. Part No.:
EDZVT2R5.6B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage Vz

5.6V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

150mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

200Ω

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

150°C

Width

850μm

Height

700μm

Standards/Approvals

No

Series

EDZV

Length

1.7mm

Automotive Standard

No

Zener Diodes 150mW, EDZ, EDZC Series, ROHM


Zener Diodes, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy