ROHM 1, 8.36 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523
- RS Stock No.:
- 148-6864
- Mfr. Part No.:
- EDZVT2R8.2B
- Brand:
- ROHM
Get a bulk buy discount
Add 750 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
Kr. 125,50
(exc. VAT)
Kr. 157,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 500 | Kr. 0,502 | Kr. 125,50 | - |
| 750 - 1250 | Kr. 0,477 | Kr. 119,25 | 4% |
| 1500 - 2750 | Kr. 0,302 | Kr. 75,50 | 39% |
| 3000 - 12250 | Kr. 0,286 | Kr. 71,50 | 43% |
| 12500 + | Kr. 0,251 | Kr. 62,75 | 50% |
*price indicative
- RS Stock No.:
- 148-6864
- Mfr. Part No.:
- EDZVT2R8.2B
- Brand:
- ROHM
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
| Brand | ROHM | |
| Nominal Zener Voltage Vz | 8.36V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 150mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 60Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Series | EDZV | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage Vz 8.36V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 150mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 60Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Series EDZV | ||
Height 700μm | ||
Automotive Standard No | ||
Ultra-small 2-pin mini mold high-density surface mount type
(EMD2)High reliability
Mounting possible by automated chip mount
Related links
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523
- ROHM 1 Single 150 mW Surface 2-Pin SOD-523