ROHM 1, 33 V Zener Diode, Single 1 W Surface 2-Pin SOD-128

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 105,35

(exc. VAT)

Kr. 131,70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200Kr. 2,107Kr. 105,35
250 - 450Kr. 1,894Kr. 94,70
500 - 950Kr. 1,721Kr. 86,05
1000 - 1450Kr. 1,576Kr. 78,80
1500 +Kr. 1,455Kr. 72,75

*price indicative

RS Stock No.:
171-4529
Mfr. Part No.:
PDZVTR33B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Nominal Zener Voltage Vz

33V

Product Type

Zener Diode

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

SOD-128

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

10mA

Maximum Zener Impedance

18Ω

Maximum Reverse Leakage Current

10μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

1.05mm

Length

4.84mm

Height

2.7mm

Series

PDZV

Automotive Standard

AEC-Q101

COO (Country of Origin):
JP
PDZV33B is a zener diode with small power mold package, suitable for voltage regulation.

Small mold type.

High reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy