JM CONCEPT Galvanic Barrier, Current
- RS Stock No.:
- 232-8224
- Mfr. Part No.:
- JK2001
- Brand:
- JM CONCEPT
Subtotal (1 unit)*
Kr. 1 744,50
(exc. VAT)
Kr. 2 180,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 744,50 |
*price indicative
- RS Stock No.:
- 232-8224
- Mfr. Part No.:
- JK2001
- Brand:
- JM CONCEPT
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
| Brand | JM CONCEPT | |
| Number of Channels | 1 | |
| Product Type | Galvanic Barrier | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | No | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Signal Type | Current | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | JK2000 | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Number of Channels 1 | ||
Product Type Galvanic Barrier | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification No | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Signal Type Current | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series JK2000 | ||
- COO (Country of Origin):
- FR
The JM CONCEPT self powered loop isolator allows to solve the problems of common points for complex measurement circuits and to reduce the spread of interferences. This range of isolators comes in a small footprint case which can be snapped into the symmetrical or asymmetrical DIN rail.
Precision class 0,15
Response time <30ms
Thermal drift <50ppm
Operating temperature -10°C … +60°C
Storage temperature -25°C … +80°C