MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Read more Read less

Filters

Viewing 1 - 20 of 72 products
Results per page
Description Price Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Length Width Depth Application
RS Stock No. 823-4674
Mfr. Part No.4 068 81
BrandLegrand
kr 220,02
Each
Units
1 10 A - DX Range DX3 Type C 250 V 12V 4.5 kA - - 17.8mm 94.8mm -
RS Stock No. 731-9796
Mfr. Part No.4 062 82
BrandLegrand
kr 916,97
Each
Units
- - - - DX3 - 230 V - - - - - - -
RS Stock No. 823-4664
Mfr. Part No.4 067 82
BrandLegrand
kr 217,93
Each
Units
1 10 A - DX Range DNX3 Type C 250 V 12V 4.5 kA - - 17.8mm 94.8mm -
RS Stock No. 731-9480
Mfr. Part No.4 077 01
BrandLegrand
kr 621,68
Each
Units
1 + N 20 A - DX Range DX3 Type C 230 V - 10 kA - - - - -
RS Stock No. 731-9483
Mfr. Part No.4 077 82
BrandLegrand
kr 598,55
Each
Units
2 10 A - DX Range DX3 Type C 230 V, 400 V - 10 kA - - - - -
RS Stock No. 731-9714
Mfr. Part No.4 077 87
BrandLegrand
kr 660,46
Each
Units
2 32 A - DX Range DX3 Type C 230 V, 400 V - 10 kA - - - - -
RS Stock No. 823-4677
Mfr. Part No.4 067 84
BrandLegrand
kr 220,02
Each
Units
1 20 A - DX Range DNX3 Type C 250 V 12V 4.5 kA - - - 94.8mm -
RS Stock No. 293-1401
Mfr. Part No.0 058 10
BrandLegrand
kr 113,05
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 731-9487
Mfr. Part No.4 077 84
BrandLegrand
kr 604,43
Each
Units
2 16 A - DX Range DX3 Type C 230 V, 400 V - 10 kA - - - - -
RS Stock No. 731-9718
Mfr. Part No.4 078 27
BrandLegrand
kr 975,39
Each
Units
3 10 A - DX Range DX3 Type C 230 V, 400 V - 10 kA - - - - -
RS Stock No. 731-9673
Mfr. Part No.4 076 93
BrandLegrand
kr 826,65
Each
Units
1 + N 2 A - DX Range DX3 Type C 230 V - 10 kA - - - - -
RS Stock No. 731-9676
Mfr. Part No.4 076 57
BrandLegrand
kr 310,14
Each
Units
1 32 A - DX Range DX3 Type C 230 V, 400 V - 10 kA - - - - -
RS Stock No. 731-9443
Mfr. Part No.4 067 73
BrandLegrand
kr 206,76
Each
Units
1 + N 10 A - DX Range DNX3 Type C - - 4.5 kA - - - - -
RS Stock No. 731-9553
Mfr. Part No.4 077 06
BrandLegrand
kr 826,65
Each
Units
1 + N 1 A - DX Range DX3 Type C 230 V - 10 kA - - - - -
RS Stock No. 731-9452
Mfr. Part No.4 067 74
BrandLegrand
kr 206,76
Each
Units
1 + N 16 A - DX Range DNX3 Type C - - 4.5 kA - - - - -
RS Stock No. 731-9455
Mfr. Part No.4 067 75
BrandLegrand
kr 209,75
Each
Units
1 + N 20 A - DX Range DNX3 Type C - - 4.5 kA - - - - -
RS Stock No. 293-1417
Mfr. Part No.0 058 11
BrandLegrand
kr 86,88
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 731-9770
Mfr. Part No.4 098 02
BrandLegrand
kr 10 182,66
Each
Units
4 100 A - DX Range DX3 Type C - - 5 kA - - - - -
RS Stock No. 620-3817
Mfr. Part No.0 023 56
BrandLegrand
kr 731,74
Each
Units
2 40 A - - DX-IS - 400 V - 10 kA - 94mm 17.7mm 74mm -
RS Stock No. 731-9752
Mfr. Part No.4 079 01
BrandLegrand
kr 1 419,52
Each
Units
4 32 A - DX Range DX3 Type C 230 V, 400 V - 10 kA - - - - -