| Banner | - | PNP | Glass, Plastic | Pigtail QD | 5 ms | - | - | - | 840 mW | - | IP50 | - | 10 → 30 V dc | - | - | - |
|
| Banner | - | PNP | Glass | - | 500 μs | Visible Red | - | Cable | - | - | IP11 | ABS | 10 → 30 V dc | 70mm | - | 12mm |
|
| Banner | 3000 mm | NPN | Glass, Plastic | PVC Cable | 5 ms | - | - | - | 840 mW | - | IP50 | - | 10 → 30 V dc | - | - | - |
|
| Banner | 1100 mm | PNP | Glass, Plastic | Pigtail QD | 50 ms | - | - | - | 960 mW | - | IP50 | - | 10 → 30 V dc | - | - | - |
|
| Banner | - | - | Glass | - | - | - | - | - | - | - | - | - | - | 1.829m | - | - |
|
| Banner | - | NPN | Glass, Plastic | Cable | 2 ms | - | - | - | - | - | IP50 | - | 10 → 30 V dc | - | - | - |
|
| Banner | - | - | Glass | Glass Fiber Sensors | - | - | - | - | - | - | - | - | - | - | - | - |
|
| Banner | - | SPDT Electromechanical Relay | Plastic | Mini-style QD | - | - | - | - | 1.5 W | - | IP67 | - | 12 → 250 V ac/dc, 24 → 250 V ac/dc | - | - | - |
|
| Banner | - | NPN | Glass, Plastic | Pigtail QD | 2 ms | - | - | - | 960 mW | - | IP50 | - | 10 → 30 V dc | - | - | - |
|
| Banner | - | PNP | Glass, Plastic | Pigtail QD | 5 ms | - | - | - | 840 mW | - | IP50 | - | 10 → 30 V dc | - | - | - |
|
| Banner | 380 mm | NPN, PNP | Glass | - | 1 ms | Infrared LED | - | 4 Pin Euro Style Quick Disconnect, Cable | - | 500 Hz | IP67 | Reinforced Thermoplastic PET | 10 → 30 V dc | 30.7mm | - | 12.2mm |
|
| Banner | - | NPN, PNP | Glass | - | 1 ms | Visible Red | - | Cable | - | - | IP67 | PBT | 10 → 30 V dc | 57.5mm | - | 30.7mm |
|
| Banner | - | PNP, Push Pull | - | M8 Connector | 2 (Long Range) ms, 200 (High Speed) μs, 5 (Extra Long Range) ms, 500 (Standard) μs | Red LED | IO-LINK | M8 QD Connector | 960 mW | - | IP50 | Thermoplastic | 10 → 30 V dc | 86.3mm | IO-Link | 10mm |
|
| Banner | - | - | Plastic | Plastic Fiber Sensor | - | - | - | - | - | - | - | - | - | - | - | - |
|
| Banner | 3000 mm | PNP, Push Pull | - | Cable | 1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms | Red LED | IO-LINK | 4-Wire | 960 mW | - | IP50 | Thermoplastic | 10 → 30 V dc | 86.9mm | IO-Link | 10mm |
|
| Banner | 1100 mm | PNP, Push Pull | - | Cable | 1000 (Long Range) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs | Red LED | IO-LINK | 4-Wire | 960 mW | - | IP50 | Thermoplastic | 10 → 30 V dc | 86.9mm | IO-Link | 10mm |
|
| Banner | - | - | Glass Fiber | Glass Fiber Sensors | - | - | - | - | - | - | - | - | - | - | - | - |
|
| Banner | - | NPN, PNP | Plastic | - | 500 μs | Visible Green, Visible Red | - | Cable | - | - | IP50 | ABS/PC | 10 → 30 V dc | 68.1mm | - | 10.5mm |
|
| Banner | - | - | Glass | Glass Fiber | - | - | - | - | - | - | - | - | - | - | IO-Link | - |
|
| Banner | - | - | Glass | Glass Fiber Sensors | - | - | - | - | - | - | - | - | - | - | - | - |