- RS Stock No. 340-960
- Mfr. Part No. E32TC200
| Omron | 1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm | - | Plastic | Wire Lead | - | Red LED | - | Cable | - | - | IP67 | PE | 12 → 24 V dc | 14mm | - | - |
|
- RS Stock No. 215-7175
- Mfr. Part No. E32-TC500 5M
| Omron | 2300 mm | - | - | 5 m Cable | - | - | - | - | - | - | IP67 | - | - | - | - | - |
|
- RS Stock No. 266-0004
- Mfr. Part No. E3X-NA41 2M
| Omron | - | PNP | - | Open Leads | 0.0002 seconds | Polarity Free Red Light | - | - | 600 mW | - | IP50 | PBT | 12 → 24 V | 64.3mm | - | 10mm |
|
- RS Stock No. 215-7170
- Mfr. Part No. E32-LT11N 2M
| Omron | 4000 mm | - | Plastic | 2 m Cable | 1 ms | - | - | - | - | - | IP50 | - | - | - | - | - |
|
- RS Stock No. 458-525
- Mfr. Part No. E32-C31N 2M
| Omron | 23 (High Speed Mode) mm, 25 (Standard Mode) mm, 40 (High Resolution Mode) mm, 7 (Super High Speed Mode) mm | - | Plastic | Wire Lead | - | - | - | Cable | - | - | IP67 | Plastic, PVC | - | 20.5mm | - | - |
|
- RS Stock No. 205-7070
- Mfr. Part No. E32-DC200F
| Omron | 130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm | - | Plastic | Wire Lead | - | - | - | Cable | - | - | IP67 | PE | - | 11mm | - | - |
|
- RS Stock No. 265-0941
- Mfr. Part No. E32-CC200 2M
| Omron | 2100 mm | - | Plastic | - | - | - | - | - | - | - | IP67 | - | - | - | - | - |
|
- RS Stock No. 436-0148
- Mfr. Part No. E3X-NA6
| Omron | - | NPN | - | Connector | 200 μs | Red LED | - | Wire Saving Connector | 840 mW | - | IP50 | PBT | 12 → 24 V dc | 67.3mm | - | 10mm |
|
- RS Stock No. 265-0963
- Mfr. Part No. E32-TC200A 2M
| Omron | 2000 mm | - | Plastic | - | - | - | - | - | - | - | IP67 | - | - | - | - | - |
|
- RS Stock No. 820-9930
- Mfr. Part No. E32-T16PR
| Omron | 4000 mm | NPN, PNP | Plastic | - | - | - | - | - | - | - | IP50 | - | - | 27mm | - | 14.5mm |
|
- RS Stock No. 820-9918
- Mfr. Part No. E32-DC200B4
| Omron | 900 mm | - | Plastic | - | - | - | - | - | - | - | IP67 | Nickel Plated Brass | - | 17mm | - | 10mm |
|
- RS Stock No. 821-0047
- Mfr. Part No. E3Z-B66
| Omron | 80 → 500 mm | NPN | - | Connector | 1 ms | Polarity Free Red Light | - | M8 Connector | - | 60 Hz | IP67 | PBT | 12 → 24 V dc | 43.5mm | - | 10.8mm |
|
- RS Stock No. 215-7161
- Mfr. Part No. E32-D21B 2M
| Omron | 210 mm | - | Plastic | 2 m Cable | 1 ms | - | - | - | - | - | IP67 | - | - | - | - | - |
|
- RS Stock No. 266-0000
- Mfr. Part No. E3NC-SH250H 2M
| Omron | 35-250 mm | - | - | - | - | - | - | Connector | - | - | - | - | - | - | - | - |
|
- RS Stock No. 215-7164
- Mfr. Part No. E32-DC200F4
| Omron | 240 mm | - | Plastic | 2 m Cable | - | - | - | - | - | - | IP67 | Plastic | - | 40mm | - | - |
|
- RS Stock No. 215-5420
- Mfr. Part No. E3NC-SH100 2M
| Omron | 35 mm → 100 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 821-0022
- Mfr. Part No. E3X-NA11V 2M
| Omron | - | NPN | - | Wire Lead | 200 μs | Red LED | - | Pre-Wired Cable | 840 mW | 60 Hz | IP50 | PBT | 12 → 24 V dc | 159.2mm | - | 12mm |
|
- RS Stock No. 134-7840
- Mfr. Part No. E3NX-FA11 2M
| Omron | - | NPN | - | Pre-Wired | 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs | Red LED | - | Pre-Wired Cable | 840 mW @ 35 mA | 50 Hz, 60 Hz | - | Polycarbonate | 10 → 30 V dc | 104.8mm | CC-Link, CompoNet, EthernetCAT | 33.5mm |
|
- RS Stock No. 265-0958
- Mfr. Part No. E32-T11N 2M
| Omron | 3000 mm | - | Plastic | - | - | - | - | - | - | - | IP67 | - | - | - | - | - |
|
- RS Stock No. 215-5379
- Mfr. Part No. E32-EC31 6M
| Omron | 10 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |