Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 reel of 50 metres) Kr. 1 592,12(exc. VAT) Kr. 1 592,12/reel | Belden | H155 | - | - | Coaxial Cable | Unterminated | - | - | - | 50Ω | - | - | 16AWG | - | - | - | - | - | - | 2kV | - | - | - | - | 5.4mm | - | Bare Copper | - | 19 | 86.5 dB | Stranded | -15°C | - | 50m | - | 70°C | - | - | - | Grey | EN 50117-1, EN 50117-2-4, EN 50290-2-20 | Flame Retardant | - |
In Stock
Subtotal (1 reel of 100 metres) Kr. 2 510,16(exc. VAT) Kr. 2 510,16/reel | Belden | RG58 | - | - | Coaxial Cable | Unterminated | - | - | - | 50Ω | - | - | 21AWG | - | - | - | - | - | - | - | - | - | - | - | 4.95mm | - | Tin Copper Wire | - | 19 | - | Stranded | -40°C | - | 100m | - | 85°C | - | - | - | White | CE | IEC 60332-1-2 (Low Smoke Zero Halogen) | - |
In Stock
Subtotal (1 reel of 30 metres) Kr. 1 613,78(exc. VAT) Kr. 1 613,78/reel | Belden | RG58 | - | - | Coaxial Cable | Unterminated | - | - | - | 52Ω | - | - | 20AWG | - | - | - | - | - | - | 1.9kV | - | - | - | - | 4.826mm | - | Copper | - | - | 0.476 dB | Solid | -30°C | - | 30.48m | - | 75°C | - | - | - | Black | CEC/C(UL), EU Directive 2000/53/EC (ELV), EU Directive 2003/11/EC (BFR), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), NEC/(UL), UL Style 1354 | Flame Retardant, Low Smoke Zero Halogen (LSZH) | - |
In Stock
Subtotal (1 reel of 100 metres) Kr. 7 244,04(exc. VAT) Kr. 7 244,04/reel | Belden | RG213 | - | - | Coaxial Cable | Unterminated | - | - | - | 50Ω | - | - | 13AWG | - | - | - | - | - | - | 3000V dc | - | - | - | - | 10.3mm | - | Bare Copper | - | 7 | 1.5 dB | Stranded | -40°C | - | - | - | 70°C | - | - | - | Black | IEC 1196, EN 50290 2 20, EN 50117 1, EN 50117 2 1, IEC 60332 1 2 | Euroclass Eca, IEC 60332-1-2 | - |
In Stock
Subtotal (1 reel of 25 metres) Kr. 4 950,83(exc. VAT) Kr. 4 950,83/reel | Belden | RG214/U | - | - | Coaxial Cable | Unterminated | - | - | - | 50Ω | - | - | 13AWG | - | - | - | - | - | - | - | - | - | - | - | 10.8mm | - | Silver Plated Copper | - | 7 | 4.3 dB | Stranded | -40°C | - | 25m | - | 70°C | - | - | - | Black | Euroclass Eca | IEC 60332-1-2 (Low Smoke Zero Halogen) | - |
In Stock
Subtotal (1 reel of 304 metres) Kr. 13 934,68(exc. VAT) Kr. 13 934,68/reel | Belden | RG6/U | - | - | SDI Coaxial Cable | Unterminated | - | - | - | 75Ω | - | - | 18AWG | - | - | - | - | - | - | 300V | - | - | - | - | 6.96mm | - | Bare Copper | - | 1 | - | Solid | -30°C | - | - | - | 75°C | - | - | - | - | NEC/(UL)) CMR, FT4, CEC/C(UL)) CMG, UL1666 | Fire Resistant | - |
Stocked by manufacturer
Subtotal (1 reel of 305 metres) Kr. 28 128,625(exc. VAT) Kr. 92,225/metre | Belden | RG6 | - | - | SDI Coaxial Cable | Unterminated | - | - | - | 75Ω | - | - | 19AWG | - | - | - | - | - | - | 300V | - | - | - | - | 7.01mm | - | Bare Copper | - | 7 | 0.007 dB/100 m | Stranded | -30°C | - | 304.8m | - | 75°C | - | - | - | Black | UL, CE | Flame Retardant | - |
In Stock
Subtotal (1 reel of 152 metres) Kr. 4 173,69(exc. VAT) Kr. 4 173,69/reel | Belden | RG6/U | - | - | SDI Coaxial Cable | Unterminated | - | - | - | 75Ω | - | - | 18AWG | - | - | - | - | - | - | 300Vrms | - | - | - | - | 6.76mm | - | Bare Copper | - | 1 | - | Solid | -40°C | - | 152m | - | 75°C | - | - | - | White, Black | Euroclass Eca | CMG Rated, FT4 | - |
In Stock
Subtotal (1 reel of 152 units) Kr. 24 645,97(exc. VAT) Kr. 24 645,97/reel | Belden | RG8/U | - | - | Coaxial Cable | Unterminated | - | - | - | 50Ω | - | - | - | - | - | - | - | - | - | 600V | - | - | - | - | 10.29mm | - | Bare Copper | - | 1 | - | - | -40°C | - | - | - | 80°C | - | - | - | - | Euroclass Eca | Oil Resistant, Flame resistance to UL1581 VW-1, Low Smoke Zero Halogen (LSZH), Flame Retardant to IEC60332-1, CPR Euroclass rating, Flame Retardant to IEC 60332-1-2, Flame Retardant | - |
In Stock
Subtotal (1 reel of 305 metres) Kr. 17 335,64(exc. VAT) Kr. 17 335,64/reel | Belden | RG59/U | - | - | SDI Coaxial Cable | Unterminated | - | - | - | 75Ω | - | - | 22AWG | - | - | - | - | - | - | 300V | - | - | - | - | 6.15mm | - | Bare Copper | - | 7 | - | Stranded | -35°C | - | 305m | - | 75°C | - | - | - | Black | NEC/(UL)) Specification: CM, EU CE Mark, CEC/C(UL)) Specification: CM, EU RoHS, UL1685 | UL1685 UL Loading | - |
Stocked by manufacturer
Subtotal (1 reel of 500 metres) Kr. 67 378,50(exc. VAT) Kr. 134,757/metre | Belden | RG11/U | - | - | Coaxial Cable | Unterminated | - | - | - | 75Ω | - | - | 14AWG | - | - | - | - | - | - | - | - | - | - | - | 10.2mm | - | Bare Copper | - | - | 1.5 dB | Solid | -30°C | - | 500m | - | 70°C | - | - | - | Green | CE | Low Smoke Zero Halogen (LSZH), Flame Retardant | - |
Stocked by manufacturer
Subtotal (1 reel of 305 metres) Kr. 50 447,00(exc. VAT) Kr. 165,40/metre | Belden | RG11/U | - | - | Coaxial Cable | Unterminated | - | - | - | 75Ω | - | - | 14AWG | - | - | - | - | - | - | 300V | - | - | - | - | 10.16mm | - | Silver Plated Copper | - | - | 0.54 dB/100 m | Solid | -20°C | - | - | - | 75°C | - | - | - | - | EU 2015/863/EU, EU CE Mark, EU 2000/53/EC (ELV)), EU 2003/96/EC (BFR)), EU 2012/19/EU (WEEE)), NEC/(UL)) CMR, EU 2011/65/EU (RoHS II)), CEC/C(UL)) CMG, UL1666 | Flame Retardant | - |
In Stock
Subtotal (1 reel of 100 metres) Kr. 3 755,49(exc. VAT) Kr. 3 755,49/reel | Belden | H155 | - | - | Coaxial Cable | Unterminated | - | - | - | 50Ω | - | - | 16AWG | - | - | - | - | - | - | 2kV | - | - | - | - | 5.4mm | - | Bare Copper | - | 19 | 85 dB | Stranded | -30°C | - | 1000m | - | 70°C | - | - | - | Black | EN 50117-1, EN 50290-2-20 | Flame Retardant | - |
In Stock
Subtotal (1 reel of 100 metres) Kr. 2 575,50(exc. VAT) Kr. 2 575,50/reel | Belden | URM76 | - | - | Coaxial Cable | Unterminated | - | - | - | 50Ω | - | - | 20AWG | - | - | - | - | - | - | - | - | - | - | - | 5mm | - | Tin Copper Wire | - | 7 | - | Stranded | -15°C | - | 100m | - | 70°C | - | - | - | Black | IEC 60332-1-2 | Low Smoke Zero Halogen (LSZH), Flame Retardant | - |
Temporarily out of stock
Subtotal (1 reel of 305 metres) Kr. 36 636,905(exc. VAT) Kr. 120,121/metre | Belden | RG7 | - | - | Coaxial Cable | Unterminated | - | - | - | 75Ω | - | - | 16AWG | - | - | - | - | - | - | 300Vrms | - | - | - | - | 8.13mm | - | Silver Plated Copper | - | - | 0.64 dB/100 m | Solid | -30°C | - | 305m | - | 75°C | - | - | - | - | CPR Eurocss: Dca-s1, d1, EU 2000/53/EC (ELV)), EU 2012/19/EU (WEEE)), EU 2011/65/EU (RoHS II)), EU 2003/11/EC (BFR)), EU CMark, a1 | Low Smoke Zero Halogen (LSZH) | - |
In Stock
Subtotal (1 reel of 50 metres) Kr. 2 970,61(exc. VAT) Kr. 2 970,61/reel | Belden | URM67 | - | - | Coaxial Cable | Unterminated | - | - | - | 50Ω | - | - | 15AWG | - | - | - | - | - | - | 10000V dc | - | - | - | - | 10.3mm | - | Bare Copper | - | 7 | - | Stranded | -30°C | - | 500m | - | 70°C | - | - | - | Black | Euroclass Eca | IEC 60332-1-2, Euroclass Eca | - |
In Stock
Subtotal (1 reel of 152 metres) Kr. 13 227,40(exc. VAT) Kr. 13 227,40/reel | Belden | RG58C/U | - | - | Coaxial Cable | Unterminated | - | - | - | 50Ω | - | - | 20AWG | - | - | - | - | - | - | 1.4kV ac | - | - | - | - | 4.95mm | - | Tin Copper Wire | - | 1 | 0.705 dB | Stranded | -40°C | - | 152.4m | - | 80°C | - | - | - | Black | M17/155-00001, MIL-C-17 | - | - |
In Stock
Subtotal (1 reel of 305 metres) Kr. 16 085,70(exc. VAT) Kr. 52,74/metre | Belden | RG59 | - | - | SDI Coaxial Cable | Unterminated | - | - | - | 75Ω | - | - | 23AWG | - | - | - | - | - | - | 300Vrms | - | - | - | - | 4.04mm | - | Silver Plated Copper | - | - | 1.35 dB/100 m | Solid | -30°C | - | - | - | 75°C | - | - | - | - | CEC/C(UL)) Specification: CMG, CPR Euroclass: Eca, NEC/(UL)) Specification: CMR | Flame Retardant | - |
Temporarily out of stock
Subtotal (1 reel of 500 metres) Kr. 10 181,93(exc. VAT) Kr. 10 181,93/reel | Belden | RG59 | - | - | SDI Coaxial Cable | Unterminated | - | - | - | 75Ω | - | - | 23AWG | - | - | - | - | - | - | 4.2kV | - | - | - | - | 6.15mm | - | Bare Copper Clad Steel | - | 1 | 2.9 dB | Solid | -30°C | - | 500m | - | 70°C | - | - | - | Black | Euroclass Eca | LSNH according the European Standard HD 624 | - |
In Stock
Subtotal (1 reel of 152 metres) Kr. 9 890,23(exc. VAT) Kr. 9 890,23/reel | Belden | RG59/U | - | - | SDI Coaxial Cable | Unterminated | - | - | - | 75Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5.92mm | - | Bare Copper | - | 1 | - | - | -30°C | - | - | - | 75°C | - | - | - | - | Mil Spec, DEF STAN, IEC 60228 Css 5, DIN VD0292, UL, UL1581 VW-1, IEC 60332-1-2, REACH, ISO9001, BS EN13062, BASEC, TS 9760 HD 21.5.S3, VD0295, VD0281-5, BS4808, DEF STAN 61-12 Part 6, HAR, RoHS, BS4109, IE | Low Smoke Zero Halogen, Flame Retardant to IEC 60332-1-2, Flame resistance to UL1581 VW-1 and IEC60332-1, Fire Resistant | - |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy