DIL Sockets | Dual In-Line Sockets | RS
Login / Register to access your benefits
Recently searched

    DIL Sockets

    DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.

    Types of DIL sockets

    The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.

    Choosing the right DIL socket

    DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.

    323 Products showing for DIL Sockets

    Winslow
    8
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin
    5A
    Vertical
    10.08mm
    4.6mm
    10.14mm
    10.08 x 4.6 x 10.14mm
    ASSMANN WSW
    24
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin
    3A
    Vertical
    30.48mm
    10.16mm
    3mm
    30.48 x 10.16 x 3mm
    Winslow
    40
    Through Hole
    Turned
    2.54mm
    15.24mm
    Open Frame
    Solder
    Gold, Tin
    5A
    Vertical
    50.72mm
    4.6mm
    17.66mm
    50.72 x 4.6 x 17.66mm
    ASSMANN WSW
    28
    Through Hole
    Stamped
    2.54mm
    7.62mm
    Open Frame
    Solder
    Tin
    1A
    Vertical
    35.46mm
    10.16mm
    -
    35.46 x 10.16mm
    E-TEC
    40
    Through Hole
    Turned
    2.54mm
    15.24mm
    Open Frame
    Solder
    Gold, Tin
    -
    Vertical
    50.8mm
    4.45mm
    -
    -
    ASSMANN WSW
    28
    Through Hole
    Stamped
    2.54mm
    15.24mm
    Open Frame
    Solder
    Tin
    1A
    Vertical
    35.56mm
    17.78mm
    5.1mm
    35.56 x 17.78 x 5.1mm
    Preci-Dip
    22
    Through Hole
    Turned
    2.54mm
    10.16mm
    Open Frame
    Solder
    Gold, Tin
    1A
    Vertical
    27.8mm
    12.6mm
    2.8mm
    27.8 x 12.6 x 2.8mm
    HARWIN
    42
    Through Hole
    Standard
    2.54 mm, 7.62 mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin over Nickel
    1A
    Vertical
    35.5mm
    10.02mm
    2.8mm
    35.5 x 10.02 x 2.8mm
    TE Connectivity
    28
    Through Hole
    -
    2.54mm
    7.62mm
    Ladder
    Solder
    Tin
    1A
    Straight
    35.56mm
    10mm
    5.1mm
    35.56 x 10 x 5.1mm
    TE Connectivity
    16
    Through Hole
    Standard
    2.54mm
    7.62mm
    Ladder
    Solder
    Tin
    1A
    Vertical
    17.78mm
    10mm
    5.1mm
    17.78 x 10 x 5.1mm
    Preci-Dip
    20
    Surface Mount
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin
    1A
    Vertical
    25.3mm
    10.1mm
    2.8mm
    25.3 x 10.1 x 2.8mm
    Preci-Dip
    18
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin
    1A
    Vertical
    22.8mm
    10.1mm
    2.8mm
    22.8 x 10.1 x 2.8mm
    ASSMANN WSW
    14
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Tin
    3A
    Vertical
    17.78mm
    10.16mm
    3mm
    17.78 x 10.16 x 3mm
    E-TEC
    16
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Wire Wrap
    Gold
    -
    Vertical
    20.3mm
    4.9mm
    -
    -
    TE Connectivity
    8
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold
    3A
    Vertical
    10.16mm
    10.16mm
    2.67mm
    10.16 x 10.16 x 2.67mm
    E-TEC
    14
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin
    1A
    Vertical
    17.78mm
    2.41mm
    10.16mm
    17.78 x 2.41 x 10.16mm
    ASSMANN WSW
    24
    Through Hole
    Stamped
    2.54mm
    7.62mm
    Open Frame
    Solder
    Tin
    1A
    Vertical
    30.38mm
    5.16mm
    17.68mm
    30.38 x 5.16 x 17.68mm
    Preci-Dip
    16
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin
    1A
    Vertical
    20.3mm
    10.1mm
    2.8mm
    20.3 x 10.1 x 2.8mm
    TE Connectivity
    14
    Through Hole
    Standard
    2.54mm
    7.62mm
    Ladder
    Solder
    Tin over Nickel
    1A
    Straight
    17.78mm
    10mm
    5.1mm
    17.78 x 10 x 5.1mm
    Preci-Dip
    8
    Through Hole
    Turned
    2.54mm
    7.62mm
    Open Frame
    Solder
    Gold, Tin
    1A
    Vertical
    10.1mm
    10.1mm
    2.8mm
    10.1 x 10.1 x 2.8mm
    Results per page

    Popular Searches