Power Integrations, AC/DC Converter 7-Pin, TO-220-7C TOP256YN
- RS Stock No.:
- 222-6837
- Mfr. Part No.:
- TOP256YN
- Brand:
- Power Integrations
Get a bulk buy discount
Add 10 more to save Kr. 8,00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 188,07
(exc. VAT)
Kr. 235,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 55 unit(s) ready to ship
- Plus 5 710 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | Kr. 37,614 | Kr. 188,07 | - |
| 10 - 20 | Kr. 36,814 | Kr. 184,07 | Kr. 8,00 |
| 25 - 95 | Kr. 36,082 | Kr. 180,41 | Kr. 38,30 |
| 100 - 995 | Kr. 31,002 | Kr. 155,01 | Kr. 661,20 |
| 1000 + | Kr. 26,334 | Kr. 131,67 | Kr. 11 280,00 |
*price indicative
- RS Stock No.:
- 222-6837
- Mfr. Part No.:
- TOP256YN
- Brand:
- Power Integrations
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
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Output Power | 119W | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Switching Frequency | 132kHz | |
| Package Type | TO-220-7C | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TOPSwitch-HX | |
| Length | 10.67mm | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Height | 12.57mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Output Power 119W | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Switching Frequency 132kHz | ||
Package Type TO-220-7C | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Maximum Duty Cycle 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TOPSwitch-HX | ||
Length 10.67mm | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Height 12.57mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
The Power Integrations TOP256YN is a Enhanced Eco Smart Integrated offline switcher with advanced feature set and extended power range power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. The Y packages have the F pin removed to improve the noise immunity.
Is energy efficient over entire load range
Has lower system cost
Has high density flexibility
Related links
- Power Integrations TO-220-7C TOP256YN
- Power Integrations TO-220-7C TOP254YN
- Power Integrations TO-220-7C TOP257YN
- Power Integrations TO-220-7C TOP255YN
- Power Integrations TO-220-7C TOP258YN
- Power Integrations 5V dc 7-Pin, eSIP-7C TOP270EG
- Power Integrations 5V dc 7-Pin, eSIP-7C TOP267EG
- Power Integrations 5V dc 6-Pin, eSIP-7C TOP264EG