Recom, AC/DC Converter 5.42 A, 24V dc, 24 V dc, Open Frame RACM130E-24SK/OF

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tray of 9 units)*

Kr. 3 043,20

(exc. VAT)

Kr. 3 804,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tray(s)
Per Tray
Per unit*
Saving
1 - 4Kr. 3 043,20Kr. 338,133-
5 - 9Kr. 2 951,92Kr. 327,9912%
10 - 24Kr. 2 860,64Kr. 317,8495%
25 - 49Kr. 2 769,36Kr. 307,7078%
50 +Kr. 2 677,96Kr. 297,55112%

*price indicative

RS Stock No.:
274-5356
Mfr. Part No.:
RACM130E-24SK/OF
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

264V ac

Product Type

AC/DC Converter

Maximum Output Voltage

24V dc

Mount Type

Chassis

Output Power

130W

Maximum Output Current

5.42A

Package Type

Open Frame

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Width

101.6mm

Standards/Approvals

UL62368‑1, EN60601‑1‑2, REACH & RoHS, EN62368‑1, EN60335‑1, LPS & reinforced Class II insulation, CB, EN55032 Class B EMC, CE

Length

50.8mm

Series

RACM130E

Height

32mm

Minimum Output Voltage

24V dc

Automotive Standard

No

COO (Country of Origin):
CN
The Recom AC/DC power supply provides up to 130W output to drive dynamic loads and is certified to safety standards for the medical, ITE, industrial and household markets. The input is wide-range for nominal and the output is tightly regulated.

Most versatile

Easy system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy