Honeywell Safety Stainless Steel Anchor Point, 30kN
- RS Stock No.:
- 143-755
- Mfr. Part No.:
- 1018979
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 143-755
- Mfr. Part No.:
- 1018979
- Brand:
- Honeywell Safety
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
| Brand | Honeywell Safety | |
| Strength | 30kN | |
| Material | Stainless Steel | |
| Fixing Hole Size | 75mm | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Strength 30kN | ||
Material Stainless Steel | ||
Fixing Hole Size 75mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Honeywell Safety Clamp is designed for anchoring 40 mm diameter components, featuring a generous opening of 75 mm. Crafted from durable stainless steel, it ensures strong and reliable support, making it suitable for various industrial and outdoor applications where secure attachment is essential.
Breaking strength greater than 3000 daN
EN 362 Class A connectors
EN 362 Class A connectors
Related links
- Honeywell Safety Stainless Steel Anchor Point, 30 kN
- Honeywell Safety Stainless Steel Anchor Point, 3 kN
- KRATOS SAFETY Aluminium, Stainless Steel Anchor Point
- Protecta Stainless Steel Anchor Point, 15 kN
- KRATOS SAFETY Galvanised Steel Anchor Point
- ABUS Steel Anchor Point
- ABUS 16 mm diameter, Special Hardened Steel Anchor Point
- Honeywell Safety Aluminium Alloy Anchor Point